Diodes ZTX754 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 125V |
| Collector-emitter Voltage-Max | 125V |
| Continuous Collector Current | 1A |
| Height | 4.01mm |
| hFE Min | 50 |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | PNP |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.