Diodes ZUMD7005TA technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 15mA |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Weight | 0.002116oz |
| Width | 1.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMD7005TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.