Diodes ZUMT413TC technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 150V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMT413TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.