Diodes ZUMTS17TC technical specifications.
| Package/Case | SOT-323 |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMTS17TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.