Diodes ZUMTS20TC technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 450MHz |
| Height | 4.01mm |
| hFE Min | 40 |
| Length | 4.77mm |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| Weight | 0.002116oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMTS20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.