Diodes ZVN0120ASTOA technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Breakdown Voltage | 200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 700mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVN0120ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.