Diodes ZXCT1012DAATA technical specifications.
| Accuracy | 2.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1012DAATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
