Diodes ZXLD1350ET5 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1350ET5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
