
Diodes ZXM62N03E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 11.7ns |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.000529oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM62N03E6TC to view detailed technical specifications.
No datasheet is available for this part.
