
This N-CHANNEL MOSFET has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. It features a continuous drain current of 2.4A and a drain to source voltage of 30V. The device has a maximum power dissipation of 1.1W and is packaged in a SOT-23-6 surface mount package.
Diodes ZXMN3A01E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 190pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6.6ns |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A01E6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
