Diodes ZXMP2120E5 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 122mA |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Threshold Voltage | -3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXMP2120E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
