Diodes ZXRE1004DRSTZ technical specifications.
| Cathode Current | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE1004DRSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
