Diodes ZXRE125DN8TC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 1.22V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE125DN8TC to view detailed technical specifications.
No datasheet is available for this part.