The ZXRE4041CFTC is a 1.225V fixed shunt regulator from Diodes, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum operating current of 12mA. The device has a tolerance of 0.5% and a maximum output current of 12mA. The ZXRE4041CFTC is available in quantities of 10,000 on tape and reel.
Diodes ZXRE4041CFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 30uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE4041CFTC to view detailed technical specifications.
No datasheet is available for this part.
