
The ZXRE4041DFTC is a Zener diode with a fixed output voltage of 1.225V and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Diodes ZXRE4041DFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 30uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE4041DFTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
