The ZXRE4041EFTC is a fixed output voltage shunt regulator from Diodes, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 12mA. The device has a minimum output voltage of 1.225V with a tolerance of 2%. It is not RoHS compliant.
Diodes ZXRE4041EFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE4041EFTC to view detailed technical specifications.
No datasheet is available for this part.
