
Diodes ZXRE4041ERSTOA technical specifications.
| Cathode Current | 30uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE4041ERSTOA to view detailed technical specifications.
No datasheet is available for this part.
