Diodes ZXRE4041FR technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 30uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE4041FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
