Diodes ZXRE4041FRSTOB technical specifications.
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE4041FRSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
