
The ZXRE4041FRSTZ is a surface mount shunt regulator from Diodes, featuring a fixed output voltage of 1.225V and an output current of 12mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-236-3 case. The device is available in quantities of 2000 per reel, packaged in tape and reel format.
Diodes ZXRE4041FRSTZ technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE4041FRSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
