Diotec 1N5346 technical specifications.
| Package/Case | 201 |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Diotec 1N5346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
