Diotec B380C3700/2200 technical specifications.
| Package/Case | SIP |
| Forward Current | 2.2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Diotec B380C3700/2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.