Diotec B380S technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec B380S to view detailed technical specifications.
No datasheet is available for this part.