Diotec B80C5000-3300 technical specifications.
| Package/Case | 200 |
| Current Rating | 3.3A |
| RoHS Compliant | Yes |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Diotec B80C5000-3300 to view detailed technical specifications.
No datasheet is available for this part.