Diotec S40-SLIM technical specifications.
| Peak off-state voltage | 80 |
| Average conducting-state current max. | 0.8 A |
| Peak conducting-state current | 40 |
| Operating temperature | -50...+150 °C |
| Pitch | 2.54 |
| Input alternating voltage max. | 50 |
| RoHS | Compliant |
Download the complete datasheet for Diotec S40-SLIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
