Diotec ZPD22V technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZPD22V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.