Diotec ZPY10V technical specifications.
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZPY10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.