Diotec ZPY15V technical specifications.
| Impedance | 5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZPY15V to view detailed technical specifications.
No datasheet is available for this part.