Diotec ZPY18V technical specifications.
| Impedance | 6R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZPY18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.