The DTS-22N-V-B(063) is a single-pole single-throw tactile switch with a maximum current rating of 0.05 amps at 12 volts DC. It features a straight body orientation and a button actuator style. The switch has a maximum DC voltage rating of 12 volts and an operating force of 1.56 grams. It is designed for through-hole mounting and has a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |