This SPST switch features stainless steel contacts and a through hole mount. It operates within a temperature range of -30°C to 70°C and has a maximum voltage rating of 12V DC. The switch measures 6mm in length and width, and 8.35mm in height.
Diptronics DTSA-65N-V technical specifications.
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 8.35mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSA-65N-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.