
The DTSM-65N-V-B is a SPST tactile switch with a maximum operating temperature range of -30°C to 70°C. It has a maximum voltage rating of 12V and an operating force of 1.57N. The switch is packaged in a rail or tube and features a gull wing termination. It is designed for surface mount applications and is constructed with stainless steel contacts.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 9.5mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
