
Tactile microswitch supports a 50 mA contact rating at 12 VDC and uses a vertical-push actuator configuration. The red-force version has a 260 gf operating force, 0.35 mm stroke, and 500,000-cycle life rating. Electrical insulation is rated at 100 MΩ minimum at 500 VDC, with 100 mΩ maximum contact resistance and 250 VAC dielectric strength for one minute. The switch operates from -40°C to +85°C and has the same rated storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diptronics DTSM24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Rating | 50 mA, 12 V DC |
| Contact Resistance | 100 maxmΩ |
| Insulation Resistance | 100 min at 500 V DCMΩ |
| Dielectric Strength | 250 V AC for 1 minute |
| Operating Force | 260gf |
| Operating Force | 2.6N |
| Stroke | 0.35mm |
| Operating Life | 500000cycles |
| Operating Direction | Vertical Push |
| H Dimension | 7.3(SQ.)x3.8mm |
| Operating Temperature | -40 to +85°C |
| Storage Temperature | -40 to +85°C |
| Contacts Configuration | SPST-NO |
| Number of Positions | 2 |
| Body Dimensions | 12x12mm |
| Mounting | SMT |
Download the complete datasheet for Diptronics DTSM24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diptronics DTSM24R
Hardware design for the RT5350F-OLinuXino-EVB Rev C, featuring the MediaTek RT5350F SoC with dual Ethernet, Wi-Fi, MicroSD, USB Host, and Li-Ion battery charging support.
Hardware design document for the RT5350F-OLinuXino-EVB Rev B evaluation board featuring the Ralink RT5350 SoC, dual Ethernet, USB Host, and integrated relays.
Hardware design for RT5350F-OLinuXino-EVB Rev C, featuring the MediaTek RT5350F SoC, dual Ethernet, USB Host, and Li-Ion battery charging management.
Bill of materials for the RT5350F-OLinuXino-EVB Rev C evaluation board, listing power management, connectivity, and interface components for the RT5350F MIPS SoC.
Bill of materials for the ESP8266-EVB Revision A1 evaluation board, featuring an ESP8266 interface, relay control, and power management components.
Official bill of materials for the RT5350F-OLinuXino-EVB Rev C evaluation board, listing components including the RT5350F SoC peripherals, power ICs, and connectors.
Hardware schematic for the Olimex ESP8266-EVB Rev A1 featuring an ESP8266 module, relay control, and power management components for IoT development.
