Diptronics TMG-325R-V-T/R technical specifications.
| Contact Material | Stainless Steel, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics TMG-325R-V-T/R to view detailed technical specifications.
No datasheet is available for this part.