Directcable Systems 301-055100M technical specifications.
| Capacitance | 90pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Directcable Systems 301-055100M to view detailed technical specifications.
No datasheet is available for this part.