Discera DSC1001AC2-002.0480 technical specifications.
| Frequency | 2.048MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1001AC2-002.0480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.