Discera DSC1001CE1-033.3330 technical specifications.
| Package/Case | QFN |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1001CE1-033.3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.