Discera DSC1121CI1-156.2500 technical specifications.
| Package/Case | QFN |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1121CI1-156.2500 to view detailed technical specifications.
No datasheet is available for this part.