Silicon Oscillator 123.52MHz 15pF 50ppm 6-Pin QFN EP Tube
Discera DSC1122AE1-123.5200 technical specifications.
| Package/Case | QFN |
| Frequency | 123.52MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1122AE1-123.5200 to view detailed technical specifications.
No datasheet is available for this part.