Discera DSC8003DI2 technical specifications.
| Package/Case | QFN |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 30pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC8003DI2 to view detailed technical specifications.
No datasheet is available for this part.