The EA DIPS082-HNLED is a compact 8x2 character LCD module from DISPLAY VISIONS GMBH (formerly Electronic Assembly). It features a Super-Twisted Nematic (STN) display with a yellow-green LED backlight and high-contrast characters. The module is integrated with an ST7066 controller, making it fully compatible with the industry-standard HD44780 interface. Designed for easy integration, the DIP-style package allows for direct PCB mounting without additional hardware. It operates efficiently within a voltage range of 2.7V to 5.5V and consumes minimal power.
Checking distributor stock and pricing after the page loads.
| Display Format | 8 x 2characters x lines |
| Character Height | 5.01mm |
| Character Width | 3.12mm |
| Module Dimensions | 40.0 x 20.0 x 10.8mm |
| Viewing Area | 36.3 x 13.9mm |
| Supply Voltage | 2.7 to 5.5V |
| Supply Current (Module) | 2mA |
| Backlight Current (Typical) | 50mA |
| Display Technology | STN Positive Transflective |
| Backlight Color | Yellow/Green |
| Interface | 4-bit or 8-bit Parallel |
| Controller | ST7066 (HD44780 compatible) |
| Operating Temperature | -20 to +70°C |
| Storage Temperature | -30 to +80°C |
| Number of Pins | 14 |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |