
Displaytech 128128A-BC-BC technical specifications.
| Backlight Type | LED |
| Height | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 62mm |
| Viewing Area (width) | 62mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 128128A-BC-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
