
Displaytech 128240A-BC-BC technical specifications.
| Backlight Type | LED |
| Height | 104mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 64mm |
| Viewing Area (width) | 144mm |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 128240A-BC-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
