
Displaytech 128240D-GC-BW-RGB technical specifications.
| Backlight Type | LED |
| Height | 67.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 53mm |
| Viewing Area (width) | 92mm |
| Width | 98.7mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 128240D-GC-BW-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
