The 162C-BA-BC is a 16x2 LCD display with a character width of 2.95mm and a height of 36mm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The display is packaged in bulk with 10 units per package. The viewing area measures 14.8mm in height and 64.5mm in width, with a width of 80mm overall.
Displaytech 162C-BA-BC technical specifications.
| Backlight Type | LED |
| Character Width | 2.95mm |
| Height | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Viewing Area (height) | 14.8mm |
| Viewing Area (width) | 64.5mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162C-BA-BC to view detailed technical specifications.
No datasheet is available for this part.