
Displaytech 162C-GC-BC-4LP technical specifications.
| Backlight Type | LED |
| Character Width | 2.95mm |
| Height | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 14.8mm |
| Viewing Area (width) | 64.5mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162C-GC-BC-4LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
