The Displaytech 162D-BA-BC is a 16x2 LCD display module with a viewing area of 62mm wide and 16mm high. It operates within a temperature range of -10°C to 60°C and features a character width of 2.78mm. The module has a height of 30mm and a width of 85mm, making it suitable for various applications. It is designed for use with LED backlighting and is suitable for use in a range of environments.
Displaytech 162D-BA-BC technical specifications.
| Backlight Type | LED |
| Character Width | 2.78mm |
| Height | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 62mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162D-BA-BC to view detailed technical specifications.
No datasheet is available for this part.