
The Displaytech 162D-BC-BC is a 16x2 LCD display module with an LED backlight. It has a character width of 2.78mm and a viewing area of 62mm wide by 16mm high. The module operates between -10°C and 60°C. It measures 85mm wide by 30mm high.
Displaytech 162D-BC-BC technical specifications.
| Backlight Type | LED |
| Character Width | 2.78mm |
| Height | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 62mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162D-BC-BC to view detailed technical specifications.
No datasheet is available for this part.