
Displaytech 402A-BC-BC technical specifications.
| Backlight Type | LED |
| Character Width | 3.2mm |
| Height | 33.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 40 |
| Viewing Area (height) | 15.8mm |
| Viewing Area (width) | 154.5mm |
| Width | 182mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 402A-BC-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.