Graphic Module FSTN 128x64Pixels 28-Pin
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | No |
| LCD Type | FSTN |
| Active Area | 50x25mm |
| Outline Dimensions | 58.2x41.7x8.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 333ms |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |